+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

87005

Extender Ethernet; S/FTP; Cat 6a; RJ45 socket,RJ45 plug; 5m; LSZH


Manufacturer: DELOCK

Manufacturer part number:
87005
TME Symbol:
DELOCK-87005

Specification

Manufacturer
DELOCK
Type of connection cable
extender Ethernet
Kind of cable
S/FTP
Ethernet category
Cat 6a
Version
connection 1:1
Shield structure
shielded threefold
Cable length
5m
Wire insulation material
LSZH
Insulation colour
black
Core diameter
26AWG
Kind of material
halogen free
Connector colour
black
Mounting
screw
Cable/adapter structure
  • RJ45 plug
  • RJ45 socket
Gross weight227.6 g
Certificates
EAN code4043619870059
See other products in this category: RJ45 Cables and Adapters DELOCK,
*
87005
4 in TME stock
Net price for quantities from 1 pcs - 19.96 USDGross price for quantities from 1 pcs - 19.96 USD
Net price for quantities from 5 pcs - 15.97 USDGross price for quantities from 5 pcs - 15.97 USD
Net price for quantities from 10 pcs - 14.38 USDGross price for quantities from 10 pcs - 14.38 USD
Net price for quantities from 20 pcs - 12.86 USDGross price for quantities from 20 pcs - 12.86 USD
Net price for quantities from 50 pcs - 11.18 USDGross price for quantities from 50 pcs - 11.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.