+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

87933

Adapter; MTRJ; black; -40÷85°C

NEW

Manufacturer: DELOCK

Manufacturer part number:
87933
TME Symbol:
DELOCK-87933

Specification

Manufacturer
DELOCK
Type of transition
adapter
Cable/adapter structure
MTRJ
Connector colour
black
Operating temperature
-40...85°C
Gross weight6 g
Certificates
EAN code4043619879335
See other products in this category: Fibre Optic Patchcords and Pigtails DELOCK,
*
87933
0 in TME stock
Net price for quantities from 1 pcs - 26.67 USDGross price for quantities from 1 pcs - 26.67 USD
Net price for quantities from 5 pcs - 21.43 USDGross price for quantities from 5 pcs - 21.43 USD
Net price for quantities from 10 pcs - 19.22 USDGross price for quantities from 10 pcs - 19.22 USD
Net price for quantities from 20 pcs - 17.12 USDGross price for quantities from 20 pcs - 17.12 USD
Net price for quantities from 50 pcs - 14.91 USDGross price for quantities from 50 pcs - 14.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.