+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

87967

Cable; connection 1: 1; USB A socket,USB A plug; 0.2m; black


Manufacturer: DELOCK

Manufacturer part number:
87967
TME Symbol:
DELOCK-87967

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
connection 1:1
Cable length
0.2m
Insulation colour
black
Connector variant
D-Type
Core diameter
24AWG, 28AWG
Data transfer rate
5Gbps
Cable external diameter
6mm
Connector colour
black
Mounting
on panel, screw
Panel cutout diameter
24mm
Cable/adapter structure
  • USB A plug
  • USB A socket
Gross weight41.4 g
Certificates
EAN code4043619879670
See other products in this category: USB cables and adapters DELOCK,
*
87967
5 in TME stock
Net price for quantities from 1 pcs - 20.52 USDGross price for quantities from 1 pcs - 20.52 USD
Net price for quantities from 5 pcs - 17.72 USDGross price for quantities from 5 pcs - 17.72 USD
Net price for quantities from 10 pcs - 15.85 USDGross price for quantities from 10 pcs - 15.85 USD
Net price for quantities from 20 pcs - 13.99 USDGross price for quantities from 20 pcs - 13.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs