+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88094

Cable: telephone; RJ11 plug,RJ45 socket; 3m; black; 28AWG

Manufacturer: DELOCK

Manufacturer part number:
88094
TME Symbol:
DELOCK-88094

Specification

Manufacturer
DELOCK
Type of connection cable
telephone
Cable length
3m
Insulation colour
black
Application of connection lead
routers, telephone - socket
Wire insulation material
PVC
Core diameter
28AWG
Cable/adapter structure
  • RJ11 plug
  • RJ45 socket
Connection cable features
  • elastic
  • flat cable
Gross weight52.94 g
Certificates
EAN code4043619880942
See other products in this category: Telephone Cables Assemblies DELOCK,
*
88094
3 in TME stock
Net price for quantities from 1 pcs - 7.48 USDGross price for quantities from 1 pcs - 7.48 USD
Net price for quantities from 5 pcs - 6.45 USDGross price for quantities from 5 pcs - 6.45 USD
Net price for quantities from 10 pcs - 5.77 USDGross price for quantities from 10 pcs - 5.77 USD
Net price for quantities from 20 pcs - 5.09 USDGross price for quantities from 20 pcs - 5.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.