+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88096

Cable: telephone; RJ11 plug,RJ45 socket; 10m; black; 28AWG

Manufacturer: DELOCK

Manufacturer part number:
88096
TME Symbol:
DELOCK-88096

Specification

Manufacturer
DELOCK
Type of connection cable
telephone
Cable length
10m
Insulation colour
black
Application of connection lead
routers, telephone - socket
Wire insulation material
PVC
Core diameter
28AWG
Cable/adapter structure
  • RJ11 plug
  • RJ45 socket
Connection cable features
  • elastic
  • flat cable
Gross weight153.7 g
Certificates
EAN code4043619880966
See other products in this category: Telephone Cables Assemblies DELOCK,
*
88096
5 in TME stock
Net price for quantities from 1 pcs - 13.48 USDGross price for quantities from 1 pcs - 13.48 USD
Net price for quantities from 5 pcs - 11.64 USDGross price for quantities from 5 pcs - 11.64 USD
Net price for quantities from 10 pcs - 10.42 USDGross price for quantities from 10 pcs - 10.42 USD
Net price for quantities from 20 pcs - 9.19 USDGross price for quantities from 20 pcs - 9.19 USD
No. of pieces (Multiplicity: 1)