+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88154

DisplayPort module; D-Type; DisplayPort socket,both sides; 24mm


Manufacturer: DELOCK

Manufacturer part number:
88154
TME Symbol:
DELOCK-88154

Specification

Manufacturer
DELOCK
Type of network accessories
DisplayPort module
Connector variant
D-Type
Version
DisplayPort 1.2
Colour
black
Mounting
in housing, on panel, screw
Support
4K, HDCP, HDR, UHD 2160p
Panel cutout diameter
24mm
Cable/adapter structure
  • both sides
  • DisplayPort socket
Gross weight27.43 g
Certificates
EAN code4043619881543
See other products in this category: Computer Accessories - Others DELOCK,
*
88154
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 29.01 USDGross price for quantities from 1 pcs - 29.01 USD
Net price for quantities from 5 pcs - 23.28 USDGross price for quantities from 5 pcs - 23.28 USD
Net price for quantities from 10 pcs - 20.92 USDGross price for quantities from 10 pcs - 20.92 USD
Net price for quantities from 20 pcs - 18.56 USDGross price for quantities from 20 pcs - 18.56 USD
Net price for quantities from 50 pcs - 16.31 USDGross price for quantities from 50 pcs - 16.31 USD