+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

88186

Cable; USB 2.0; USB B mini socket,USB B mini plug; 0.3m; black


Manufacturer: DELOCK

Manufacturer part number:
88186
TME Symbol:
DELOCK-88186

Specification

Manufacturer
DELOCK
Type of connection cable
USB - USB
Version
USB 2.0
Cable length
0.3m
Insulation colour
black
Core diameter
24AWG, 28AWG
Enclosure material
aluminium
Data transfer rate
0.48Gbps
Cable external diameter
4.5mm
Connector colour
black, silver
Mounting
on panel, screw
Panel cutout diameter
23.7mm
Cable/adapter structure
  • USB B mini plug
  • USB B mini socket
Gross weight41 g
Certificates
EAN code4043619881864
See other products in this category: USB cables and adapters DELOCK,
*
88186
3 in TME stock
Net price for quantities from 1 pcs - 29.35 USDGross price for quantities from 1 pcs - 29.35 USD
Net price for quantities from 5 pcs - 25.35 USDGross price for quantities from 5 pcs - 25.35 USD
Net price for quantities from 10 pcs - 22.68 USDGross price for quantities from 10 pcs - 22.68 USD
Net price for quantities from 20 pcs - 20.01 USDGross price for quantities from 20 pcs - 20.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.