+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DELOCK | |
Type of connection cable | USB - cables | |
Version | USB 2.0 | |
Contact plating | gold-plated | |
Cable length | 2m | |
Insulation colour | black | |
Conform to the norm | IEC 61000-4-2 | |
Kind of core | Cu | |
Core diameter | 26AWG | |
Interface | RS232 | |
Cable external diameter | 5mm |