+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

90573

Patch panel; black; RJ45 socket x8; Number of ports: 8; Cat 6a


Manufacturer: DELOCK

Manufacturer part number:
90573
TME Symbol:
DELOCK-90573

Specification

Manufacturer
DELOCK
Type of network accessories
patch panel
Colour
black
Connection
RJ45 socket x8
Number of ports
8
Ethernet category
Cat 6a
Body dimensions
157x80x22mm
Shield structure
shielded
Kit contents
  • cable ties
  • mounting holder
  • mounting screws
Gross weight447.2 g
Certificates
EAN code4043619905737
See other products in this category: Computer Accessories - Others DELOCK,
*
90573
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 64.82 USDGross price for quantities from 1 pcs - 64.82 USD
Net price for quantities from 5 pcs - 51.87 USDGross price for quantities from 5 pcs - 51.87 USD
Net price for quantities from 10 pcs - 46.67 USDGross price for quantities from 10 pcs - 46.67 USD
Net price for quantities from 20 pcs - 41.49 USDGross price for quantities from 20 pcs - 41.49 USD
Net price for quantities from 50 pcs - 36.31 USDGross price for quantities from 50 pcs - 36.31 USD