+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DELOCK | |
Type of network accessories | RJ 45 coupler | |
Connector variant | Keystone | |
Colour | silver | |
Mounting | in housing, push-in | |
Ethernet category | Cat 6 | |
Enclosure material | metal | |
Body dimensions | 29.9x16.1x20.7mm | |
Shield structure | shielded | |
Operating temperature | -25...70°C |