+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAXI/K-GP

Meter: gas detector; 120x80x45mm; 3W; 230VAC; -10÷40°C


Manufacturer: -

Manufacturer part number:
MAXI/K-GP
TME Symbol:
DET-MAXI/K-GP

Specification

Type of meter
gas detector
Dimensions
120x80x45mm
Detected gas
methane (CH4), propane-butane (LPG)
Power consumption
3W
Operating temperature
-10...40°C
Measuring instrument features
  • optical and acoustic signalling of gas detection
  • threshold concentration value - 15% of lower explosive limit
Supply voltage
  • 230V AC
Gross weight342.1 g
Guarantee (months)36

WATCH VIDEO

*
MAXI/K-GP
5 in TME stock
Net price for quantities from 1 pcs - 33.60 USDGross price for quantities from 1 pcs - 33.60 USD
Net price for quantities from 2 pcs - 30.37 USDGross price for quantities from 2 pcs - 30.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.