+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PETG 1,75 BLACK 2

Filament: PET-G; Ø: 1.75mm; black; 220÷250°C; 2kg


Manufacturer: DEVIL DESIGN

Manufacturer part number:
PETG 1,75 BLACK 2
TME Symbol:
DEV-PETG-1.75-BK-2

Specification

Manufacturer
DEVIL DESIGN
Type of filament
PET-G
Filament diameter
1.75mm
Colour
black
Printing temperature
220...250°C
Net weight
2kg
Dimensional tolerance
±0.05mm
Gross weight2.8902 kg
Certificates
EAN code5902280030096
See other products in this category: 3D Printers and Accessories DEVIL DESIGN,
*
PETG 1,75 BLACK 2
219 in TME stock
Net price for quantities from 1 rol - 48.84 USDGross price for quantities from 1 rol - 48.84 USD
Net price for quantities from 5 rol - 44.96 USDGross price for quantities from 5 rol - 44.96 USD
Net price for quantities from 15 rol - 40.05 USDGross price for quantities from 15 rol - 40.05 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product