+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PETG 1,75 BLACK 5

Filament: PET-G; Ø: 1.75mm; black; 220÷250°C; 5kg


Manufacturer: DEVIL DESIGN

Manufacturer part number:
PETG 1,75 BLACK 5
TME Symbol:
DEV-PETG-1.75-BK-5

Specification

Manufacturer
DEVIL DESIGN
Type of filament
PET-G
Filament diameter
1.75mm
Colour
black
Printing temperature
220...250°C
Net weight
5kg
Dimensional tolerance
±0.05mm
Gross weight6.2345 kg
Certificates
EAN code5902280030973
See other products in this category: 3D Printers and Accessories DEVIL DESIGN,
*
PETG 1,75 BLACK 5
36 in TME stock
Net price for quantities from 1 rol - 113.20 USDGross price for quantities from 1 rol - 113.20 USD
Net price for quantities from 5 rol - 104.26 USDGross price for quantities from 5 rol - 104.26 USD
Net price for quantities from 15 rol - 92.35 USDGross price for quantities from 15 rol - 92.35 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product