+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PETG 1,75 WHITE 2

Filament: PET-G; Ø: 1.75mm; white; 220÷250°C; 2kg


Manufacturer: DEVIL DESIGN

Manufacturer part number:
PETG 1,75 WHITE 2
TME Symbol:
DEV-PETG-1.75-WH-2

Specification

Manufacturer
DEVIL DESIGN
Type of filament
PET-G
Filament diameter
1.75mm
Colour
white
Printing temperature
220...250°C
Net weight
2kg
Dimensional tolerance
±0.05mm
Gross weight2.7723 kg
Certificates
EAN code5902280030089
See other products in this category: 3D Printers and Accessories DEVIL DESIGN,
*
PETG 1,75 WHITE 2
146 in TME stock
Net price for quantities from 1 rol - 49.28 USDGross price for quantities from 1 rol - 49.28 USD
Net price for quantities from 5 rol - 45.15 USDGross price for quantities from 5 rol - 45.15 USD
Net price for quantities from 15 rol - 40.25 USDGross price for quantities from 15 rol - 40.25 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product