+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

610040001

Transformer: mains; 40VA; 230VAC,400VAC; 24V,48V; screw type; IP00


Manufacturer: DF ELECTRIC

Manufacturer part number:
610040001
TME Symbol:
DF-610040001

Specification

Manufacturer
DF ELECTRIC
Type of transformer
mains
Power
40VA
Primary voltage
230V AC/400V AC
Secondary voltage 1
24V, 48V
Leads
terminal block
Mounting
screw type
IP rating
IP00
Thermal class
Ta130B
Body dimensions
75x83x88mm
Gross weight1.09885 kg
Certificates
See other products in this category: Transformers with Fastening DF ELECTRIC,
*
610040001
1 in TME stock
Net price for quantities from 1 pcs - 35.75 USDGross price for quantities from 1 pcs - 35.75 USD
Net price for quantities from 5 pcs - 33.53 USDGross price for quantities from 5 pcs - 33.53 USD
Net price for quantities from 10 pcs - 31.29 USDGross price for quantities from 10 pcs - 31.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 pcs