+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

680063043

Transformer: mains; 63VA; 230VAC,400VAC; 12V; 24V; IP20; TR28 2.2


Manufacturer: DF ELECTRIC

Manufacturer part number:
680063043
TME Symbol:
DF-680063043

Specification

Manufacturer
DF ELECTRIC
Type of transformer
mains
Power
63VA
Primary voltage
230V AC/400V AC
Secondary voltage 1
12V
Secondary voltage 2
24V
Leads
terminal block
Mounting
for DIN rail mounting
IP rating
IP20
Thermal class
Ta130B
Body dimensions
84x113x112mm
Manufacturer series
TR28 2.2
Gross weight1.8914 kg
Certificates
See other products in this category: Transformers with Fastening DF ELECTRIC,
See other products from this series.:
*
680063043
1 in TME stock
Net price for quantities from 1 pcs - 48.44 USDGross price for quantities from 1 pcs - 48.44 USD
Net price for quantities from 5 pcs - 45.42 USDGross price for quantities from 5 pcs - 45.42 USD
Net price for quantities from 10 pcs - 42.39 USDGross price for quantities from 10 pcs - 42.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.