+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFR0061

Sensor: touch; joystick; analog; 3.3÷5VDC; Ch: 3; Gravity; Arduino

Manufacturer: DFROBOT

Manufacturer part number:
DFR0061
TME Symbol:
DF-DFR0061

Specification

Manufacturer
DFROBOT
Type of sensor
touch
Kind of sensor
joystick
Interface
analog
Number of channels
3
Manufacturer series
Gravity
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino
Supply voltage
  • 3.3...5V DC
Kit contents
  • cables
  • module
Gross weight30.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Sensors DFROBOT,
See other products from this series.:
*
DFR0061
4 in TME stock
Net price for quantities from 1 pcs - 7.53 USDGross price for quantities from 1 pcs - 7.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.