+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DFROBOT | |
Type of motor | DC | |
Kind of motor | with gearbox | |
Max. operating current | 2.8A | |
Shaft surface | two sides flattened | |
Nominal rot. speed measured after gear | 180rpm | |
Gear | 120:1 | |
Shaft diameter | 5.4mm | |
Operating current | 0.17A | |
Double sided shaft | yes | |
Information | product is not a working device, but only component |