+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIT0186

Motor: DC; with encoder,with gearbox; 12VDC; 7A; Shaft: D spring


Manufacturer: DFROBOT

Manufacturer part number:
FIT0186
TME Symbol:
DF-FIT0186

Specification

Manufacturer
DFROBOT
Type of motor
DC
Kind of motor
with encoder, with gearbox
Max. operating current
7A
Shaft surface
D spring
Nominal rot. speed measured after gear
251rpm
Torque
max. 1.8Nm
Gear
44:1
Shaft diameter
6mm
Operating current
0.35A
Double sided shaft
no
Resolution
700imp/revol.
Interface
TTL
Information
product is not a working device, but only component
Supply voltage
  • 12V DC
Caution!
  • Do not screw too far into the mounting holes as the screws can hit the gears (max 3 mm).
Gross weight232.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Motors DFROBOT,
*
FIT0186
14 in TME stock
Net price for quantities from 1 pcs - 25.18 USDGross price for quantities from 1 pcs - 25.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.