+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIT0349

Motor: stepper; 3.4VDC; Shaft: D spring; max.1.76Nm; 1.6A


Manufacturer: DFROBOT

Manufacturer part number:
FIT0349
TME Symbol:
DF-FIT0349

Specification

Manufacturer
DFROBOT
Type of motor
stepper
Shaft surface
D spring
Torque
max. 1.76Nm
Max. operating current
1.6A
Shaft diameter
7mm
Gear
5.18:1
Information
product is not a working device, but only component
Body dimensions
42x42x40mm
Standard
NEMA 17
Supply voltage
  • 3.4V DC
Motors features
  • step 1,8°
  • with planetary gearbox
Gross weight476.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Stepper Motors DFROBOT,
*
FIT0349
18 in TME stock
Net price for quantities from 1 pcs - 50.18 USDGross price for quantities from 1 pcs - 50.18 USD
Net price for quantities from 3 pcs - 44.28 USDGross price for quantities from 3 pcs - 44.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.