+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIT0441

Motor: BLDC; 12VDC; Shaft: D spring; Interface: TTL; 700mA; 159rpm


Manufacturer: DFROBOT

Manufacturer part number:
FIT0441
TME Symbol:
DF-FIT0441

Specification

Manufacturer
DFROBOT
Type of motor
BLDC
Kind of motor
brushless, with driver, with encoder, with gearbox
Information
product is not a working device, but only component
Shaft surface
D spring
Interface
TTL
Max. operating current
700mA
Resolution
270imp/revol.
Torque
max. 240mNm
Gear
45:1
Nominal rot. speed measured after gear
159rpm
Double sided shaft
no
Supply voltage
  • 12V DC
Dimensions
Gross weight69.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: BLDC Motors DFROBOT,
*
FIT0441
15 in TME stock
Net price for quantities from 1 pcs - 25.96 USDGross price for quantities from 1 pcs - 25.96 USD
Net price for quantities from 3 pcs - 22.92 USDGross price for quantities from 3 pcs - 22.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.