+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIT0450

Motor: DC; with encoder,with gearbox; Gravity; 3÷7.5VDC; 2.8A


Manufacturer: DFROBOT

Manufacturer part number:
FIT0450
TME Symbol:
DF-FIT0450

Specification

Manufacturer
DFROBOT
Type of motor
DC
Kind of motor
with encoder, with gearbox
Manufacturer series
Gravity
Max. operating current
2.8A
Shaft surface
two sides flattened
Gear
120:1
Operating current
0.17A
Double sided shaft
no
Information
product is not a working device, but only component
Supply voltage
  • 3...7.5V DC
Dimensions
Gross weight51.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Motors DFROBOT,
See other products from this series.:
*
FIT0450
2 in TME stock
Net price for quantities from 1 pcs - 8.59 USDGross price for quantities from 1 pcs - 8.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.