+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DFROBOT | |
Type of motor | DC | |
Kind of motor | with worm gear | |
Max. operating current | 1A | |
Shaft surface | D spring | |
Nominal rot. speed measured after gear | 32rpm | |
Torque | max. 780mNm | |
Gear | 150:1 | |
Shaft diameter | 6mm | |
Operating current | 35mA | |
Double sided shaft | no | |
Information | product is not a working device, but only component |