+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIT0563

Motor: DC; water pump; 6÷18VDC; 280÷600l/h; 0.8÷20W; Medium: water


Manufacturer: DFROBOT

Manufacturer part number:
FIT0563
TME Symbol:
DF-FIT0563

Specification

Manufacturer
DFROBOT
Type of motor
DC
Kind of motor
water pump
Flow
280...600l/h
Power consumption
0.8...20W
Medium
water
Information
product is not a working device, but only component
Supply voltage
  • 6...18V DC
Gross weight180.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Motors DFROBOT,
*
FIT0563
4 in TME stock
Net price for quantities from 1 pcs - 13.81 USDGross price for quantities from 1 pcs - 13.81 USD
Net price for quantities from 3 pcs - 12.10 USDGross price for quantities from 3 pcs - 12.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.