+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIT0774

Motor: DC; vibration; 1.5÷4.2VDC; 50mA; 10x2.7mm


Manufacturer: DFROBOT

Manufacturer part number:
FIT0774
TME Symbol:
DF-FIT0774

Specification

Manufacturer
DFROBOT
Type of motor
DC
Kind of motor
vibration
Max. operating current
50mA
Dimensions
10x2.7mm
Supply voltage
  • 1.5...4.2V DC
Gross weight1.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Motors DFROBOT,
*
FIT0774
0 in TME stock
Net price for quantities from 1 pcs - 1.32 USDGross price for quantities from 1 pcs - 1.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs