+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

FIT0910

Motor: DC; water pump; 3÷6VDC; 150÷370mA; 80÷100l/h; Øout: 5mm


Manufacturer: DFROBOT

Manufacturer part number:
FIT0910
TME Symbol:
DF-FIT0910

Specification

Manufacturer
DFROBOT
Type of motor
DC
Kind of motor
water pump
Operating current
150...370mA
Flow
80...100l/h
Output diameter
5mm
Cable length
1m
Information
product is not a working device, but only component
Connection
DC2.1
Supply voltage
  • 3...6V DC
Gross weight71.4 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC Motors DFROBOT,
*
FIT0910
17 in TME stock
Net price for quantities from 1 pcs - 3.32 USDGross price for quantities from 1 pcs - 3.32 USD
Net price for quantities from 3 pcs - 2.93 USDGross price for quantities from 3 pcs - 2.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.