+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0001

Sensor: distance; ultrasonic; 3.3÷5VDC; RS232; 0.05÷5m; 10Hz


Manufacturer: DFROBOT

Manufacturer part number:
SEN0001
TME Symbol:
DF-SEN0001

Specification

Manufacturer
DFROBOT
Type of sensor
distance
Kind of sensor
ultrasonic
Interface
RS232
Distance measurement range
0.05...5m
Measurement frequency
10Hz
Information
product is not a working device, but only component
Supply voltage
  • 3.3...5V DC
Gross weight14.64 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Distance Sensors DFROBOT,
*
SEN0001
4 in TME stock
Net price for quantities from 1 pcs - 16.93 USDGross price for quantities from 1 pcs - 16.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.