+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0014

Sensor: distance; infrared; 4.5÷5.5VDC; analog; 0.1÷0.8m; -10÷60°C


Manufacturer: DFROBOT

Manufacturer part number:
SEN0014
TME Symbol:
DF-SEN0014

Specification

Manufacturer
DFROBOT
Type of sensor
distance
Kind of sensor
infrared
Interface
analog
Distance measurement range
0.1...0.8m
Integrated circuit
GP2Y0A21YK0F
Information
product is not a working device, but only component
Operating temperature
-10...60°C
Supply voltage
  • 4.5...5.5V DC
Gross weight7.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Distance Sensors DFROBOT,
*
SEN0014
6 in TME stock
Net price for quantities from 1 pcs - 15.30 USDGross price for quantities from 1 pcs - 15.30 USD
Net price for quantities from 5 pcs - 13.81 USDGross price for quantities from 5 pcs - 13.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.