+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0018

Sensor: movement; PIR,infrared; digital; 5VDC; Ch: 1; Gravity

Manufacturer: DFROBOT

Manufacturer part number:
SEN0018
TME Symbol:
DF-SEN0018

Specification

Manufacturer
DFROBOT
Type of sensor
movement
Kind of sensor
infrared, PIR
Interface
digital
Number of channels
1
Manufacturer series
Gravity
Dimensions
28x36mm
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino
Supply voltage
  • 5V DC
Kit contents
  • cables
  • module
Gross weight11.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Sensors DFROBOT,
See other products from this series.:
*
SEN0018
25 in TME stock
Net price for quantities from 1 pcs - 5.21 USDGross price for quantities from 1 pcs - 5.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.