+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0019

Sensor: distance; infrared; 5VDC; analog; Ch: 1; 30÷800mm; Gravity


Manufacturer: DFROBOT

Manufacturer part number:
SEN0019
TME Symbol:
DF-SEN0019

Specification

Manufacturer
DFROBOT
Type of sensor
distance
Kind of sensor
infrared
Interface
analog
Number of channels
1
Distance measurement range
30...800mm
Manufacturer series
Gravity
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino
Supply voltage
  • 5V DC
Kit contents
  • cables
  • module
Gross weight38.81 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Distance Sensors DFROBOT,
See other products from this series.:
*
SEN0019
14 in TME stock
Net price for quantities from 1 pcs - 7.96 USDGross price for quantities from 1 pcs - 7.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs