+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0101

Sensor: colour; TTL; 2.7÷5.5VDC; IC: TCS3200


Manufacturer: DFROBOT

Manufacturer part number:
SEN0101
TME Symbol:
DF-SEN0101

Specification

Manufacturer
DFROBOT
Type of sensor
colour
Interface
TTL
Integrated circuit
TCS3200
Information
product is not a working device, but only component
Supply voltage
  • 2.7...5.5V DC
Gross weight8.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Environmental Sensors DFROBOT,
*
SEN0101
34 in TME stock
Net price for quantities from 1 pcs - 9.40 USDGross price for quantities from 1 pcs - 9.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.