+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0137

Sensor: temperature and humidity; analog; 5VDC; Gravity; Ch: 1


Manufacturer: DFROBOT

Manufacturer part number:
SEN0137
TME Symbol:
DF-SEN0137

Specification

Manufacturer
DFROBOT
Type of sensor
temperature and humidity
Interface
analog
Integrated circuit
DHT22 (AM2302)
Manufacturer series
Gravity
Number of channels
1
Temperature measuring range
-40...80°C
Humidity measuring range
0...100% RH
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino
Supply voltage
  • 5V DC
Kit contents
  • cables
  • module
Gross weight13.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Environmental Sensors DFROBOT,
See other products from this series.:
*
SEN0137
41 in TME stock
Net price for quantities from 1 pcs - 11.56 USDGross price for quantities from 1 pcs - 11.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.