+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0142

Sensor: position; accelerometer,gyroscope; 3÷5VDC; I2C; MPU-6050

Manufacturer: DFROBOT

Manufacturer part number:
SEN0142
TME Symbol:
DF-SEN0142

Specification

Manufacturer
DFROBOT
Type of sensor
position
Kind of sensor
accelerometer, gyroscope
Interface
I2C
Integrated circuit
MPU-6050
Accelerometer measuring range
±2g, ±4g, ±6g, ±8g, ±16g
Gyroscope measuring range
±250°/s, ±500°/s, ±1000°/s, ±2000°/s
Manufacturer series
6 DOF
Information
product is not a working device, but only component
Supply voltage
  • 3...5V DC
Gross weight6.51 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Position Sensors DFROBOT,
See other products from this series.:
*
SEN0142
7 in TME stock
Net price for quantities from 1 pcs - 17.63 USDGross price for quantities from 1 pcs - 17.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.