+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0169

Sensor: pH; analog; 5VDC; Kit: module,cables; Gravity; Ch: 1; Arduino


Manufacturer: DFROBOT

Manufacturer part number:
SEN0169
TME Symbol:
DF-SEN0169

Specification

Manufacturer
DFROBOT
Type of sensor
pH
Interface
analog
Manufacturer series
Gravity
Number of channels
1
Measuring range
0...14pH
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino
Supply voltage
  • 5V DC
Kit contents
  • cables
  • module
Gross weight315.08 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Environmental Sensors DFROBOT,
See other products from this series.:
*
SEN0169
5 in TME stock
Net price for quantities from 1 pcs - 67.28 USDGross price for quantities from 1 pcs - 67.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.