+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0192

Sensor: movement; microwave; digital; 5VDC; Ch: 1; Gravity; Arduino


Manufacturer: DFROBOT

Manufacturer part number:
SEN0192
TME Symbol:
DF-SEN0192

Specification

Manufacturer
DFROBOT
Type of sensor
movement
Kind of sensor
microwave
Interface
digital
Number of channels
1
Manufacturer series
Gravity
Dimensions
48.5x63mm
Information
product is not a working device, but only component
Operating frequency
10.525THz
Application - series/manufacturer
Arduino
Supply voltage
  • 5V DC
Kit contents
  • cables
  • module
Gross weight27.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Sensors DFROBOT,
See other products from this series.:
*
SEN0192
8 in TME stock
Net price for quantities from 1 pcs - 15.86 USDGross price for quantities from 1 pcs - 15.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.