+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0204

Sensor: liquid level; non-contact; 5÷24VDC; Ch: 1; Gravity; Arduino


Manufacturer: DFROBOT

Manufacturer part number:
SEN0204
TME Symbol:
DF-SEN0204

Specification

Manufacturer
DFROBOT
Type of sensor
liquid level
Kind of sensor
non-contact
Number of channels
1
Manufacturer series
Gravity
Integrated circuit
XKC-Y25-T12V
Information
product is not a working device, but only component
Application - series/manufacturer
Arduino
Supply voltage
  • 5...24V DC
Kit contents
  • cables
  • module
Gross weight33.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Sensors DFROBOT,
See other products from this series.:
*
SEN0204
15 in TME stock
Net price for quantities from 1 pcs - 13.93 USDGross price for quantities from 1 pcs - 13.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.