+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0208

Sensor: distance; ultrasonic; 5VDC; 0.25÷4.5m


Manufacturer: DFROBOT

Manufacturer part number:
SEN0208
TME Symbol:
DF-SEN0208

Specification

Manufacturer
DFROBOT
Type of sensor
distance
Kind of sensor
ultrasonic
Distance measurement range
0.25...4.5m
Information
product is not a working device, but only component
Supply voltage
  • 5V DC
Gross weight49.3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Distance Sensors DFROBOT,
*
SEN0208
7 in TME stock
Net price for quantities from 1 pcs - 15.15 USDGross price for quantities from 1 pcs - 15.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs