+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0245

Sensor: distance; laser,time-of-flight (ToF); 3.3÷5VDC; I2C; 25°


Manufacturer: DFROBOT

Manufacturer part number:
SEN0245
TME Symbol:
DF-SEN0245

Specification

Manufacturer
DFROBOT
Type of sensor
distance
Kind of sensor
laser, time-of-flight (ToF)
Interface
I2C
Distance measurement range
0.03...2m
Integrated circuit
VL53L0X
Dimensions
20x22mm
Viewing angle
25°
Manufacturer series
Gravity
Information
product is not a working device, but only component
Operating temperature
-20...70°C
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Supply voltage
  • 3.3...5V DC
Gross weight8.55 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Distance Sensors DFROBOT,
See other products from this series.:
*
SEN0245
5 in TME stock
Net price for quantities from 1 pcs - 13.14 USDGross price for quantities from 1 pcs - 13.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.