+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0259

Sensor: distance; laser,LIDAR,time-of-flight (ToF); 4.5÷6VDC


Manufacturer: DFROBOT

Manufacturer part number:
SEN0259
TME Symbol:
DF-SEN0259

Specification

Manufacturer
DFROBOT
Type of sensor
distance
Kind of sensor
laser, LIDAR, time-of-flight (ToF)
Distance measurement range
0.1...12m
Dimensions
42x15x16mm
Viewing angle
Information
product is not a working device, but only component
Operating temperature
0...60°C
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Supply voltage
  • 4.5...6V DC
Interface
  • I2C
  • UART
Gross weight18.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Distance Sensors DFROBOT,
*
SEN0259
2 in TME stock
Net price for quantities from 1 pcs - 53.10 USDGross price for quantities from 1 pcs - 53.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.