+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0307

Sensor: distance; ultrasonic; 3.3÷5.5VDC; Dist.range: 0.02÷5m

Manufacturer: DFROBOT

Manufacturer part number:
SEN0307
TME Symbol:
DF-SEN0307

Specification

Manufacturer
DFROBOT
Type of sensor
distance
Kind of sensor
ultrasonic
Distance measurement range
0.02...5m
Dimensions
47x22mm
Resolution
10mm
Manufacturer series
Gravity
Information
product is not a working device, but only component
Supply voltage
  • 3.3...5.5V DC
Gross weight17.36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Distance Sensors DFROBOT,
See other products from this series.:
*
SEN0307
12 in TME stock
Net price for quantities from 1 pcs - 8.54 USDGross price for quantities from 1 pcs - 8.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.