+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0311

Sensor: distance; ultrasonic; 3.3÷5VDC; UART; 0.03÷4.5m


Manufacturer: DFROBOT

Manufacturer part number:
SEN0311
TME Symbol:
DF-SEN0311

Specification

Manufacturer
DFROBOT
Type of sensor
distance
Kind of sensor
ultrasonic
Interface
UART
Distance measurement range
0.03...4.5m
Information
product is not a working device, but only component
Sensors features
waterproof
Supply voltage
  • 3.3...5V DC
Gross weight51.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Distance Sensors DFROBOT,
*
SEN0311
13 in TME stock
Net price for quantities from 1 pcs - 23.46 USDGross price for quantities from 1 pcs - 23.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.