+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0531

Sensor: proximity; laser; 5÷24VDC; 0.01÷4m; -20÷85°C; IP67


Manufacturer: DFROBOT

Manufacturer part number:
SEN0531
TME Symbol:
DF-SEN0531

Specification

Manufacturer
DFROBOT
Type of sensor
proximity
Kind of sensor
laser
Distance measurement range
0.01...4m
Information
product is not a working device, but only component
Operating temperature
-20...85°C
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
IP rating
IP67
Supply voltage
  • 5...24V DC
Gross weight15.67 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Distance Sensors DFROBOT,
*
SEN0531
26 in TME stock
Net price for quantities from 1 pcs - 36.94 USDGross price for quantities from 1 pcs - 36.94 USD
Net price for quantities from 3 pcs - 32.60 USDGross price for quantities from 3 pcs - 32.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.