+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0557

Sensor: human presence; GPIO,UART; 5÷12VDC; Dim: 7x35mm; Range: 6m

Manufacturer: DFROBOT

Manufacturer part number:
SEN0557
TME Symbol:
DF-SEN0557

Specification

Manufacturer
DFROBOT
Type of sensor
human presence
Operating voltage
5...12V DC
Dimensions
7x35mm
Range
6m
Information
product is not a working device, but only component
Alias
LD2410
Interface
  • GPIO
  • UART
Gross weight4.23 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Other Sensors DFROBOT,
*
SEN0557
1 in TME stock
Net price for quantities from 1 pcs - 13.38 USDGross price for quantities from 1 pcs - 13.38 USD
Net price for quantities from 3 pcs - 12.05 USDGross price for quantities from 3 pcs - 12.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.