+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

SEN0592

Sensor: distance; ultrasonic; 3.3÷24VDC; RS485; 0.03÷5m; -30÷80°C


Manufacturer: DFROBOT

Manufacturer part number:
SEN0592
TME Symbol:
DF-SEN0592

Specification

Manufacturer
DFROBOT
Type of sensor
distance
Kind of sensor
ultrasonic
Interface
RS485
Distance measurement range
0.03...5m
Information
product is not a working device, but only component
Operating temperature
-30...80°C
Max. operating current
10mA
IP rating
IP67
Supply voltage
  • 3.3...24V DC
Gross weight45.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Distance Sensors DFROBOT,
*
SEN0592
17 in TME stock
Net price for quantities from 1 pcs - 35.20 USDGross price for quantities from 1 pcs - 35.20 USD
Net price for quantities from 5 pcs - 31.90 USDGross price for quantities from 5 pcs - 31.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.