+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DF2CN02

Fuse: fuse; ceramic; 2A; 500VAC; gG; 10x38mm


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
DF2CN02
TME Symbol:
DF2CN02

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
2A
Rated voltage
500V AC
Fuse characteristics
gG
Fuse size
10x38mm
Gross weight7.33 g
Certificates
See other products in this category: Fuses 10,3x38mm - Time-Lag SCHNEIDER ELECTRIC,
*
DF2CN02
1 in TME stock
Net price for quantities from 1 pcs - 9.44 USDGross price for quantities from 1 pcs - 9.44 USD
Net price for quantities from 10 pcs - 5.86 USDGross price for quantities from 10 pcs - 5.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.