+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFE322512F-100M=P2

Inductor: ferrite; 1210; 10uH; ±20%; Isat: 1.7A; Imax: 1.1A; 324mΩ


Manufacturer: MURATA

Manufacturer part number:
DFE322512F-100M=P2
TME Symbol:
DFE322512F-100M

Specification

Manufacturer
MURATA
Type of inductor
ferrite
Case - inch
1210
Case - mm
3225
Inductance
10µH
Tolerance
±20%
Test frequency
1MHz
Saturation current
1.7A
Maximum current
1.1A
Max resistance
324mΩ
Operating temperature
-40...125°C
Gross weight0.099 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
*
DFE322512F-100M=P2
0 in TME stock
Net price for quantities from 3000 pcs - 0.21 USDGross price for quantities from 3000 pcs - 0.21 USD
Net price for quantities from 6000 pcs - 0.20 USDGross price for quantities from 6000 pcs - 0.20 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.