+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

170832

Actuator with guide; Piston diam: 16mm; Piston stroke: 10mm


Manufacturer: FESTO

Manufacturer part number:
170832
TME Symbol:
DFM-16-10-P-A-GF

Specification

Manufacturer
FESTO
Type of pneumatic module
actuator with guide
Piston diameter
16mm
Piston stroke
10mm
Operating pressure
2...10bar
Body material
aluminium
Seal material
NBR caoutchouc
Operating temperature
-20...80°C
Pneumatic components features
medium: compressed air, filtered, lubricated or not
Gross weight446.95 g
Certificates
See other products in this category: Actuators FESTO,
*
170832
1 in TME stock
Net price for quantities from 1 pcs - 282.19 USDGross price for quantities from 1 pcs - 282.19 USD
Net price for quantities from 5 pcs - 262.31 USDGross price for quantities from 5 pcs - 262.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.