+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PHOENIX CONTACT
Alternative designations: DFMC 0,5/14-ST-2,54
Manufacturer | PHOENIX CONTACT | |
Type of connector | pluggable terminal block | |
Connector | plug | |
Kind of connector | female | |
Current rating | 6A | |
Rated voltage | 0.16kV | |
Spatial orientation | straight | |
Connector variant | with push button | |
Mechanical mounting | for cable | |
Electrical mounting | spring clamp | |
Contact plating | gold-plated | |
Colour | black | |
Flammability rating | UL94V-0 | |
Body material | LCP | |
Wire size | 26AWG...20AWG | |
Connector pinout layout | 1x14 | |
Wire cross-section | 0.14...0.5mm2 | |
Contacts pitch | 2.54mm | |
Number of ways | 14 | |
Locking system | friction lock | |
Conform to the norm | CSA UL VDE | |
Number of terminals | 28 |