+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DFS122512L

Fan: DC; axial; 12VDC; 120x120x25mm; 22.52dBA; HDB; 1200rpm

Manufacturer: Akasa

Manufacturer part number:
DFS122512L
TME Symbol:
DFS122512L

Specification

Manufacturer
Akasa
Type of fan
DC
Kind of fan
axial
Operating voltage
12V DC
Fan dimensions
120x120x25mm
Current rating
0.14A
Noise level
22.52dBA
Kind of Bearing
HDB
Rotational rate/speed
1200rpm
Leads
3pin
Supply voltage
  • 12V DC
Gross weight129.3 g
Certificates
See other products in this category: DC12V Fans Akasa,
*
DFS122512L
38 in TME stock
Net price for quantities from 1 pcs - 5.20 USDGross price for quantities from 1 pcs - 5.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs