+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Akasa | |
Type of fan | DC | |
Kind of fan | axial | |
Operating voltage | 12V DC | |
Fan dimensions | 80x80x25mm | |
Current rating | 0.14A | |
Noise level | 23dBA | |
Kind of Bearing | EBR | |
Rotational rate/speed | 1800rpm | |
Leads | 3pin | |
Additional functions | speed sensor | |
Static pressure | 1.68mm H2O | |
Colour | black | |
Version | Low Speed | |
Application | heatsink, PC case | |
Storage time | 40000h | |
Quantity in set/package | 1pcs. |